EMC30DTMH

Heilind Number:SULEMC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTMH

Detailed Description

Introducing the EMC30DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and resistance to wear. Its 60 female contacts, each plated with gold for optimal signal integrity, provide a secure and efficient connection. The right-angle orientation and clearance hole mount type make installation easy, while the loop bellow contact type ensures a stable connection even in high-vibration applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and commercial applications. Trust the EMC30DTMH for your board-to-board connectivity needs.