EMC30DTMI

Heilind Number:SULEMC30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTMI

Detailed Description

The EMC30DTMI is a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700 VAC. Its two rows of 60 female contacts, made of gold-plated phosphor bronze, offer excellent conductivity and signal integrity. With a threaded mount and through-hole termination method, installation is secure and straightforward. The right-angle orientation and loop bellow contact type further enhance versatility in various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Gold-plated termination ensures long-lasting performance, meeting the highest standards for reliability. Whether used in industrial, aerospace, or telecommunications systems, the EMC30DTMI guarantees optimal connectivity and durability.