EMC30DTMN-S189

Heilind Number:SULEMC30DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTMN-S189

Detailed Description

Introducing the EMC30DTMN-S189, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision using durable PBT and Phosphor Bronze materials, this female connector guarantees superior conductivity and longevity. With an amperage rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. Featuring two rows of 60 gold-plated Loop Bellow contacts, it ensures secure mating even in high-vibration environments. The right-angle orientation and no-mounting design offer flexibility in installation. With a pitch of 2.54mm, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB designs. Trust the EMC30DTMN-S189 for your connectivity needs, where performance meets reliability.