EMC30DTMN

Heilind Number:SULEMC30DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTMN

Detailed Description

Introducing the EMC30DTMN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a robust construction featuring PBT and phosphor bronze materials, this female connector boasts a 3A amperage and can handle up to 700VAC. Its innovative loop bellow contact type and gold plating ensure optimal conductivity, while the right-angle orientation and 2.54mm pitch offer versatility in installation. Featuring 60 positions and no mounting requirement, it's perfect for compact electronic assemblies. With a wide operating temperature range of -65 to 125°C and gold termination plating, this connector guarantees long-term durability. Ideal for use in aerospace, defense, and industrial applications, the EMC30DTMN sets a new standard for performance and reliability in connectivity solutions.