EMC30DTMS-S189

Heilind Number:SULEMC30DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTMS-S189

Detailed Description

Introducing the EMC30DTMS-S189, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. Its loop bellow contact type, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The right-angle orientation and side hole mount type make installation easy and efficient. Boasting 60 positions and a tail length of 6.35mm, this connector offers ample connectivity options. Its compact design, measuring just 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Trust the EMC30DTMS-S189 for all your connectivity needs.