EMC30DTMS

Heilind Number:SULEMC30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTMS

Detailed Description

Introducing the EMC30DTMS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction of PBT and phosphor bronze, this female connector boasts a reliable amperage of 3A and a voltage rating of 700VAC, making it ideal for various applications. Featuring two rows with 60 positions and a pitch of 2.54mm, it offers efficient signal transmission. The contact materials of phosphor bronze with gold plating ensure low contact resistance and enhanced durability. Its side hole mount type with through-hole termination method allows for secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, the EMC30DTMS is a space-saving solution without compromising on performance. Whether for industrial machinery, telecommunications, or aerospace applications, this connector guarantees seamless connectivity and signal integrity. Upgrade your electronic systems with the EMC30DTMS for reliable and efficient operation.