| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DTMT-S189 |
EMC30DTMT-S189
| Heilind Number: | SULEMC30DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC30DTMTS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, offering ample connectivity options. Its threaded mount type ensures secure installation, while the through-hole termination method guarantees reliable connections. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a 2.54mm pitch and right-angle orientation, this connector is suitable for tight spaces. Rated for up to 700VAC and 3A, it can handle high power requirements. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The EMC30DTMTS189 is a top choice for engineers seeking a robust and high-reliability interconnect solution.

