EMC30DTMT

Heilind Number:SULEMC30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTMT

Detailed Description

The EMC30DTMT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and 60 positions spanning across 2 rows, it offers precise and reliable connectivity. Featuring a threaded mount type and through-hole termination method, installation is secure and robust. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size, standing at 15.49 mm in height and 9.4 mm in width, it is space-efficient without compromising performance. Trust the EMC30DTMT for your critical connectivity needs in industries such as aerospace, telecommunications, and industrial automation.