EMC31DCKD-S288

Heilind Number:SULEMC31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMC31DCKD-S288. With a compact design featuring two rows of 62 gold-plated contact positions, this connector ensures reliable connectivity in high-speed data transmission applications. The clearance hole mount type and card extender termination method make installation a breeze. Crafted with durable materials, including phosphor bronze contacts and gold plating, it guarantees optimal performance even in harsh environments with an operating temperature range of -65 to 125 °C. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The loop bellow contact type and straddle orientation further enhance its versatility. Whether you're designing aerospace systems or telecommunications equipment, this connector, part of our high-quality EMC31 series, is the perfect choice for your connectivity needs.