EMC31DCKH

Heilind Number:SULEMC31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DCKH

Detailed Description

Introducing the EMC31DCKH, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. With a sleek and durable construction, this connector features two rows for efficient power transmission. The female gender and loop bellow contact type ensure secure and reliable connections. The phosphor bronze contact material with gold plating offers excellent conductivity and corrosion resistance, while the clearance hole mount type and through-hole termination method make installation a breeze. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of projects. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straight orientation and compact dimensions of 15.49mm x 9.4mm x 4.83mm allow for easy integration into PCBs. Tested for durability and performance, it has an operating temperature range of -65 to 125°C, making it ideal for harsh environments. Whether you're working on aerospace, defense, or industrial applications, the EMC31DCKH guarantees reliability and stability in every connection. Upgrade your electronics with this essential component today.