EMC31DCKI-S288

Heilind Number:SULEMC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMC31DCKI-S288, ensures reliable connectivity in high-tech applications. With a 3A amperage and 700VAC voltage rating, this connector is designed for optimal performance. Featuring a female gender, it offers a secure fit with 62 positions spread across 2 rows on a 2.54mm pitch. The threaded mount type and card extender termination method guarantee stability and ease of installation. Constructed with Phosphor Bronze contacts plated in gold, it ensures efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, and measuring .61 inches in height and 9.4mm in width, this connector is suitable for diverse environments. Its Loop Bellow contact type and straddle orientation further enhance its functionality. Tailored for high reliability applications, the EMC31DCKIS288 connector is a critical component for demanding electronic systems.