EMC31DCKI

Heilind Number:SULEMC31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DCKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC31DCKI. This high-performance connector features a female gender with two rows, ideal for secure and reliable connections. Designed for threaded mounting and termination through holes, it ensures stability in diverse applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contact type is Loop Bellow, offering durability and precision. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 62 positions and a tail length of 4.83mm, it provides ample connectivity options. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. Gold termination plating ensures long-term performance. This connector is part of our high-quality range, meticulously crafted for reliability. Whether for industrial, commercial, or residential use, the EMC31DCKI is the perfect solution for your connectivity needs.