EMC31DCKN-S288

Heilind Number:SULEMC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DCKN-S288

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC31DCKN-S288. Designed for high-performance applications, this female connector features two rows, each capable of accommodating 62 loop bellow contact types. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method is through a card extender, with contacts made of gold-plated phosphor bronze for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in varied environments. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for efficient PCB integration. Gold termination plating further enhances its longevity. Trust in the EMC31DCKNS288 for seamless board-to-board connections in your electronic systems.