EMC31DCKS

Heilind Number:SULEMC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC31DCKS, designed for high-performance applications. With a compact form factor and 2.54mm pitch, this connector features 62 gold-plated contacts for reliable signal transmission. The female connector is equipped with a side hole mount type and straight orientation, making it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it ensures durability in harsh environments. The loop bellow contact type and gold termination plating guarantee low contact resistance and high conductivity. Perfect for demanding industrial and electronic systems, the EMC31DCKS connector offers optimal performance and longevity.