EMC31DCKT-S288

Heilind Number:SULEMC31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DCKT-S288

Detailed Description

Introducing the EMC31DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the requirements of power-intensive systems. Featuring a female gender, two rows of 62 Loop Bellow contact types, and a threaded mount type with card extender termination method, it offers secure and efficient connectivity. The gold-plated contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB integration. Trust the EMC31DCKT-S288 for superior performance in your connectivity solutions.