EMC31DCKT

Heilind Number:SULEMC31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DCKT

Detailed Description

The EMC31DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of female connectors with a total of 62 positions, allowing for secure and reliable connections. The termination method of threaded through-hole mounting ensures stability during operation. Constructed with durable PBT and phosphor bronze materials, this connector offers excellent conductivity and longevity. Gold contact plating further enhances its performance, with a maximum amperage rating of 3A and a voltage rating of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The straight orientation and loop bellow contact type make installation easy and efficient. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Meeting stringent quality standards, it is ideal for applications where reliability is paramount.