EMC31DRAI

Heilind Number:SULEMC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRAI

Detailed Description

Introducing the EMC31DRAI, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and threaded mount type offer secure attachment to PCBs. Through-hole termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity, suitable for high-speed data and power applications. With a 2.54mm pitch and 3A amperage rating, it can accommodate high-density connections with ease. The connector's full bellow contact type and right-angle orientation further enhance signal integrity. Meeting stringent quality standards, including a 700VAC voltage rating and operating temperature range of -65 to 125°C, the EMC31DRAI is ideal for aerospace, defense, and industrial applications where reliability is paramount. With 62 positions and a 3.18mm tail length, it offers versatility for various PCB designs. Its compact form factor, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient integration. Gold termination plating ensures long-term durability and corrosion resistance. The EMC31DRAI is a key component in ensuring robust and efficient connectivity in mission-critical systems.