EMC31DRAS

Heilind Number:SULEMC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC31DRAS. This high-performance connector features a female gender with two rows, designed for secure and efficient electronic connections. With a side hole mount type and through-hole termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent electrical requirements. The full bellow contact type and right-angle orientation make it versatile for various applications. With 62 positions and a tail length of 3.18mm (.125 in), it offers ample connectivity options. Tested for durability in extreme environments, it has an operating temperature range of -65 to 125°C. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it fits compactly on PCBs. Perfect for industries requiring high-quality connectors, this EMC31DRAS model is a dependable choice.