EMC31DREH-S13

Heilind Number:SULEMC31DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DREH-S13

Detailed Description

Introducing the EMC31DREH-S13 Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a female gender and a 2-row configuration, this connector offers reliable contact with an amperage rating of 3A and a voltage capacity of 700 VAC. The clearance hole mount type and card extender termination method ensure easy installation. Crafted with precision, it boasts phosphor bronze contacts plated with gold for enhanced durability and conductivity. With a pitch of 2.54mm (.1 in) and a total of 62 positions, it allows for efficient signal transmission. The full bellow contact type and straddle orientation further optimize performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained environments. Gold-plated termination ensures corrosion resistance, extending the connector's lifespan. Whether for industrial, aerospace, or telecommunications systems, the EMC31DREH-S13 is a reliable choice for demanding connectivity needs.