EMC31DREI

Heilind Number:SULEMC31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DREI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DREI

Detailed Description

Introducing the EMC31DREI, a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers extensive connectivity options. The threaded mount type and eyelet termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The 2.54mm pitch and straight orientation make it easy to integrate into various systems. With 62 positions and a full bellow contact type, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under high-quality hi-rel connectors, the EMC31DREI is a top choice for industries requiring superior performance and durability.