EMC31DREN

Heilind Number:SULEMC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DREN

Detailed Description

Introducing the EMC31DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender, it offers a secure and efficient connection in a straight orientation. The 62 gold-plated phosphor bronze contacts with eyelet termination method guarantee optimal signal integrity. With a pitch of 2.54mm (.1 in) and 5.72mm (.225 in) tail length, it allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Ideal for use in aerospace, defense, and industrial systems, the EMC31DREN is a trusted solution for your connectivity needs.