EMC31DRES-S13

Heilind Number:SULEMC31DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRES-S13

Detailed Description

The EMC31DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and reliable connections. With a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance. With 62 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design with a connector height of 10.95mm and width of 8.38mm allows for space-saving installation. The gold termination plating guarantees long-term reliability. The EMC31DRES-S13 is a top choice for professionals in need of high-quality connectors for their projects.