EMC31DRES

Heilind Number:SULEMC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRES

Detailed Description

Introducing the EMC31DRES, a high-performance female connector designed for demanding applications. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row layout and side hole mount, it offers easy installation on PCBs. The eyelet termination method guarantees secure connections. Operating at up to 700 VAC and 3 A, it's suitable for power and data transmission. With 62 positions spaced at 2.54mm/.1in pitch, it provides ample connectivity options. Its straight orientation and full bellow contact type further enhance usability. The connector boasts a wide temperature range of -65 to 125°C, making it ideal for diverse industrial settings. Measuring 10.95mm/.431in in height and 8.38mm/.33in in width, it's compact yet efficient. Whether in board-to-board or card edge applications, the EMC31DRES excels, ensuring optimal performance without compromise.