EMC31DRMD-S288

Heilind Number:SULEMC31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRMD-S288

Detailed Description

Introducing the EMC31DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and boasting two rows of contacts, this connector ensures secure and reliable connectivity. Crafted with precision, it features a clearance hole mount type and a termination method of Card Extender, making installation a breeze. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity and durability. Operating at amperage up to 3 A and voltage of 700 VAC, it meets stringent power requirements. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With 62 positions and a tail length of 13.84mm, this connector offers ample connectivity options. Its robust construction, with an operating temperature range of -65 to 125 °C, ensures performance in harsh environments. Ideal for use in aerospace, military, and industrial applications, the EMC31DRMD-S288 is a reliable solution for your connectivity needs.