| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DRMD |
EMC31DRMD
| Heilind Number: | SULEMC31DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC31DRMD, a high-performance board-to-board PCB connector designed for precision and durability. Crafted from PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a female gender, two rows, and a clearance hole mount type, it offers easy installation. The wire wrap termination method and loop bellow contact type guarantee secure connections. Featuring 62 positions with a 2.54mm pitch, it allows for efficient data transfer. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. With a wide temperature range of -65 to 125°C and a connector height of 15.49mm, it is ideal for use in diverse industries. Trust the EMC31DRMD for seamless connectivity and optimal performance.

