EMC31DRMH-S288

Heilind Number:SULEMC31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRMH-S288

Detailed Description

Experience exceptional connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, EMC31DRMH-S288. Designed for high-performance applications, this female connector features two rows, ensuring secure and efficient connections. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The contact material of phosphor bronze and gold plating offer excellent conductivity and durability. Ideal for card extender termination, it boasts a pitch of 2.54mm (.1 in) and a total of 62 positions. Its loop bellow contact type and straddle orientation further enhance functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a tail length of 13.84mm (.545 in) and a compact connector height and width of .61in (15.49mm) and 9.4mm (.37 in) respectively, it ensures seamless integration into your PCB setup. Trust in the EMC31DRMHS288 for superior connectivity in your projects.