| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DRMH |
EMC31DRMH
| Heilind Number: | SULEMC31DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DRMH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PBT and Phosphor Bronze, SKU EMC31DRMH is a high-performance female connector designed for professional applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of 62 loop bellow contacts, made from gold-plated phosphor bronze, guarantee secure and low-resistance connections. The 2.54mm pitch and straight orientation facilitate easy PCB installation via clearance hole mount type. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse environments. The 14.22mm tail length and compact dimensions of 9.4mm width and 15.49mm height provide versatility in board-to-board or card edge connectivity. Trust the EMC31DRMH for efficient and durable performance in your electronic systems.

