EMC31DRMI

Heilind Number:SULEMC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRMI

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EMC31DRMI, is a high-quality electronic component designed for reliable board-to-board PCB connections. Featuring two rows with a total of 62 positions, this connector ensures efficient signal transmission. With a rugged threaded mount type and wire wrap termination method, it offers secure and durable installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained environments. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the EMC31DRMI connector meets the stringent demands of professional electronic assemblies.