EMC31DRMN-S288

Heilind Number:SULEMC31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRMN-S288

Detailed Description

PBT and Phosphor Bronze meet in perfect harmony in this high-performance connector, SKU EMC31DRMN-S288. With an amperage rating of 3A, it guarantees reliable power transmission. Designed for female gender compatibility and featuring two rows, it offers versatility in connectivity. The termination method is through Card Extender, ensuring secure attachment. Crafted with Phosphor Bronze contacts plated in Gold, it ensures excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its Loop Bellow contact type and Straddle orientation further enhance its functionality. With 62 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is a resilient choice. Measuring 15.49mm in height and 9.4mm in width, with Gold termination plating, it excels in Board-to-Board PCB and Card Edge connections. This connector, although not Hi-Rel certified, guarantees high performance and longevity, embodying the acronym EMC31DRMNS288.