| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEMC31DRMS-S288 |
EMC31DRMS-S288
| Heilind Number: | SULEMC31DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC31DRMS-S288. This high-performance connector features a female gender with 2 rows and a side-hole mount type, making it ideal for secure and efficient PCB connections. With a contact material of Phosphor Bronze and gold contact plating, it ensures reliable conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. Offering 62 positions with a pitch of 2.54mm (.1 in), it supports a current of 3A and a voltage of 700VAC. Designed for durability, it operates in a wide temperature range from -65 to 125°C and boasts a tail length of 13.84mm (.545 in). With termination plating also in gold, this connector guarantees long-lasting performance in various applications.

