EMC31DRMS

Heilind Number:SULEMC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRMS

Detailed Description

Introducing the EMC31DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows, ensures secure and reliable connections. Crafted with durability in mind, it boasts a contact material of phosphor bronze and gold plating, guaranteeing efficient conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets stringent industry standards for power transmission. The wire wrap termination method and loop bellow contact type provide ease of installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EMC31DRMS for seamless and durable connectivity in your projects.