EMC31DRMT-S288

Heilind Number:SULEMC31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRMT-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC31DRMT-S288, is a high-performance female connector boasting a dual-row design with 62 positions for seamless connectivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee optimal conductivity. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. Its loop bellow contact type and straddle orientation further enhance functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Perfect for demanding environments, this connector is a must-have for any PCB assembly project.