EMC31DRMT

Heilind Number:SULEMC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRMT

Detailed Description

Introducing the EMC31DRMT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows and 62 positions, ensuring ample connectivity options. With a threaded mount type and wire wrap termination method, installation is secure and reliable. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and a compact design, it offers easy integration into circuit boards. Rated for an operating temperature range of -65 to 125°C, this connector is durable even in harsh environments. Whether for industrial, aerospace, or telecommunications use, the EMC31DRMT is a trusted choice for high-reliability connectivity.