EMC31DRSH-S288

Heilind Number:SULEMC31DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRSH-S288
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULEMC31DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMC31DRSH-S288, offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. Featuring two rows of 62 gold-plated contacts in a 2.54mm pitch, it guarantees secure and precise mating. The Phosphor Bronze contact material with Gold plating enhances conductivity and durability. Its unique Loop Bellow contact type and Straddle orientation provide stability during operation. Designed for high-performance applications, this connector has a tail length of 4.45mm, suitable for card extender termination. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial environments. With a low connector height of 15.49mm and a width of 9.4mm, it offers space-saving benefits. The termination plating of Gold ensures long-term reliability. Classified under the category of Board-To-Board PCB Connectors and Card Edge Connectors, this product is a crucial component in various electronic systems.