EMC31DRSI-S288

Heilind Number:SULEMC31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC31DRSI-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 62 positions for seamless connectivity. Its loop bellow contact type and gold-plated phosphor bronze contacts ensure reliable signal transmission, rated for up to 3A and 700VAC. The threaded mount and card extender termination method offer secure and easy installation, while its straddle orientation and .175in (4.45mm) tail length provide flexibility in PCB design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. RoHS compliant and meticulously tested for quality, the EMC31DRSIS288 is the perfect choice for demanding board-to-board connections.