| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DRSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEMC31DRSI |
EMC31DRSI
| Heilind Number: | SULEMC31DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC31DRSI, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a sleek, threaded mount type and straight orientation, this connector features two rows and 62 positions, allowing for multiple connections in a compact space. The contact material is made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at an impressive 700 VAC and 3A, it is suitable for a wide range of applications. With a pitch of 2.54mm and tail length of 4.83mm, it offers easy installation on PCBs. The EMC31DRSI is designed for durability, with an operating temperature range of -65 to 125°C. Perfect for demanding environments, it is a reliable choice for your connectivity needs.

