EMC31DRSN-S288

Heilind Number:SULEMC31DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRSN-S288

Detailed Description

Introducing SKU EMC31DRSN-S288, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic applications. Crafted with precision, this connector features 62 female contact positions arranged in 2 rows, ensuring seamless connectivity. The termination method, Card Extender, guarantees secure attachment, while the contact material of Phosphor Bronze with gold plating offers excellent conductivity and durability. With an amperage rating of 3A and a maximum voltage of 700 VAC, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet sturdy. Whether for industrial machinery, telecommunications, or aerospace applications, the EMC31DRSNS288 is the perfect connectivity solution.