EMC31DRSN

Heilind Number:SULEMC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRSN

Detailed Description

Introducing the EMC31DRSN, a superior PBT and Phosphor Bronze board-to-board PCB connector designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures reliable power transmission. Featuring a gender designation for female connectors, it offers secure mating in electronic assemblies. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With two rows and 62 positions, it allows for versatile connectivity. The termination method is through-hole, ensuring robust solder connections. Operating between -65°C to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery or aerospace systems, the EMC31DRSN is the ideal choice for seamless board-to-board connections.