EMC31DRSS-S288

Heilind Number:SULEMC31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRSS-S288

Detailed Description

The EMC31DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity with an amperage rating of 3A and a voltage resistance of 700VAC. This female connector, with two rows of 62 positions each, is suitable for straddle mounting with side hole placement. Its termination method using card extenders and gold-plated phosphor bronze contacts ensures excellent signal transmission. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The connector's loop bellow contact type and gold termination plating further enhance its performance and longevity in critical environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it offers space-saving connectivity solutions. Perfect for applications requiring high reliability and durability, the EMC31DRSS-S288 is a top choice in the realm of PCB connectors.