EMC31DRSS

Heilind Number:SULEMC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRSS

Detailed Description

Introducing the EMC31DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity in a compact form factor. Featuring a side hole mount and through-hole termination method, installation is convenient and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its versatility. With 62 positions and a tail length of 4.83mm, it accommodates complex PCB layouts with ease. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Gold termination plating adds an extra layer of protection against corrosion. Whether for aerospace, defense, or industrial applications, the EMC31DRSS delivers uncompromising quality and reliability.