EMC31DRST-S288

Heilind Number:SULEMC31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRST-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC31DRST-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54 mm (.1 in) and a total of 62 positions, ensuring secure and efficient connectivity. Its threaded mount type and card extender termination method provide ease of installation. Constructed with gold-plated phosphor bronze contacts, this connector offers excellent conductivity and durability, rated for up to 3 A and 700 VAC. With an operating temperature range of -65 to 125 °C, it's suitable for use in various environments. The loop bellow contact type and straddle orientation further enhance its reliability. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, this connector is compact yet robust. Ideal for demanding PCB applications, it meets the highest quality standards, making it a reliable choice for your connectivity needs.