EMC31DRTH

Heilind Number:SULEMC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRTH

Detailed Description

Introducing the EMC31DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 62 positions, boasts a rugged construction with PBT housing and phosphor bronze contacts plated in gold, ensuring reliable conductivity even in harsh environments. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The 2.54mm pitch and 0.1" spacing allow for easy integration into PCB designs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation, full bellow contact type, and 10.95mm height make it versatile for various connectivity needs. Whether for telecommunications, aerospace, or automotive systems, the EMC31DRTH is a dependable choice for ensuring seamless signal transmission.