EMC31DRTI-S13

Heilind Number:SULEMC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRTI-S13

Detailed Description

Introducing the EMC31DRTI-S13, a high-performance PCB connector designed for demanding applications. This female connector features two rows, threaded mounting, and card extender termination, ensuring secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. Whether for industrial or commercial use, the EMC31DRTI-S13 is a reliable choice for high-speed data transmission and power delivery.