EMC31DRTI

Heilind Number:SULEMC31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRTI

Detailed Description

Introducing the EMC31DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The Contact Type of Full Bellow and Gold Contact Plating guarantee low contact resistance and optimal signal integrity. With 62 positions arranged in 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and automotive applications. Trust the EMC31DRTI for high-reliability connectivity in your PCB designs.