| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DRTN-S13 |
EMC31DRTN-S13
| Heilind Number: | SULEMC31DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze .00 Female Connector, SKU EMC31DRTN-S13, offers reliable board-to-board connectivity with its 62 positions in a 2-row configuration. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures efficient signal transmission with a current rating of 3A and voltage rating of 700 VAC. The connector, with a pitch of 2.54mm (.1 in) and tail length of 4.7mm (.185 in), is designed for easy card extender termination in a straddle orientation. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various industrial applications. With its compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the EMC31DRTN-S13 is a high-quality component for PCB designs requiring robust and durable connectivity.

