EMC31DRTS-S13

Heilind Number:SULEMC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRTS-S13

Detailed Description

Introducing the EMC31DRTS-S13, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a pitch of 2.54 mm and a total of 62 positions, allowing for secure and efficient connectivity. Built for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage tolerance of 700 VAC, this connector is suitable for power and signal transmission. Its side hole mount type and card extender termination method offer flexibility in installation. The full bellow contact type and straddle orientation further enhance its stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring at a compact 10.95mm in height and 8.38mm in width, it is space-efficient on PCBs. Ideal for use in aerospace, defense, and industrial applications, the EMC31DRTS-S13 is a reliable connectivity solution for your high-reliability needs.