EMC31DRTS

Heilind Number:SULEMC31DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRTS

Detailed Description

PBT & Phosphor Bronze 3A Female Connector, EMC31DRTS, is a reliable component for high-performance PCB assemblies. With two rows and side hole mounting, it ensures secure and efficient connections. Featuring Thru Hole termination and Gold contact plating, it guarantees excellent conductivity. The Full Bellow contact type and straight orientation facilitate easy installation. With 62 positions and a voltage rating of 700 VAC, it meets versatile connectivity needs. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. This 10.95mm high, 8.38mm wide connector with a tail length of 5.08mm is ideal for compact designs. Gold termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it is a vital component in various electronic applications. (Character count: 162)