EMC31DRXH

Heilind Number:SULEMC31DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRXH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRXH

Detailed Description

The EMC31DRXH is a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Crafted with precision, this connector features two rows with a total of 62 female contacts made of durable Phosphor Bronze and plated with Gold, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it offers exceptional versatility. The straight orientation and clearance hole mount type make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient PCB integration. Its Full Bellow contact type and Thru Hole termination method guarantee robust performance. Ideal for industrial and commercial applications, the EMC31DRXH is a dependable solution for your connectivity needs.