EMC31DRXI

Heilind Number:SULEMC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRXI

Detailed Description

Introducing the EMC31DRXI, a high-performance board-to-board PCB connector designed for precision connectivity. With a sturdy threaded mount type and through-hole termination method, this connector ensures secure and reliable attachment. Featuring two rows and 62 female terminals, it offers ample connectivity options. Constructed with PBT and phosphor bronze, it guarantees durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the full bellow design enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and challenging environments. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient. Ideal for industrial and electronic devices, the EMC31DRXI is a reliable solution for your connectivity needs.