EMC31DRXN

Heilind Number:SULEMC31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRXN

Detailed Description

The EMC31DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 positions, this connector offers reliable connectivity in industrial settings. Crafted from durable PBT and phosphor bronze materials, it boasts a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for power transmission. The gold-plated contacts ensure excellent signal integrity, while the full bellow contact type and straight orientation facilitate easy mating. With a pitch of 2.54mm and a tail length of 4.7mm, it allows for secure thru-hole mounting. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity in harsh environments. Ideal for use in electronic devices, telecommunications equipment, and aerospace systems, the EMC31DRXN is a dependable solution for your interconnect needs.